
24-position, 2-row right-angle wire-to-board header with a 3.81mm pitch. Features tin-plated tin contacts and a green UL94 V-0 rated housing. Rated for 8A current and 160V voltage, with a maximum current rating of 8A. Designed for through-hole mounting with solder termination.
Sign in to ask questions about the Phoenix Contact 1830208 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1830208 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 21.9mm |
| Flammability Rating | UL94 V-0 |
| Height | 26.2mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 21.9mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Levels | 2 |
| Number of Positions | 24 |
| Number of Positions Per Level | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | MCD |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 4.127054oz |
| Width | 56.11mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1830208 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.