
The Phoenix Contact COMBICON MCD series FFC/FPC connector features 15 positions per level and a 2-level design. It has a current rating of 8A and a voltage rating of 300V. The connector is made of tin-plated contacts and has a green housing color. It is available in a bulk packaging with 50 pieces per package and is RoHS compliant. The connector is suitable for through-hole mounting and has a pitch of 0.15inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1830237 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 15 |
| Number of Positions Per Level | 15 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Series | COMBICON MCD |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 4.127054oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1830237 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.