
This 26-position 2-level shrouded header features 13 positions per level and a 0.15inch pitch. It is designed for through hole mounting and has a voltage rating of 300V and a current rating of 8A. The header is made of tin-plated material and has a green housing color. It is packaged in bulk quantities of 50 units and is RoHS compliant.
Phoenix Contact 1830363 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 26 |
| Number of Positions Per Level | 13 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Series | COMBICON MCDV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 4.197601oz |
| RoHS | Compliant |
No datasheet is available for this part.