32-position, 2-row straight shrouded header for wire-to-board connections. Features a 3.81mm pitch and tin-plated copper contacts, rated for 8A and 300V. Through-hole mounting with a straight orientation, housed in green UL94 V-0 rated plastic. Lead-free and RoHS compliant for reliable electronic interconnects.
Sign in to ask questions about the Phoenix Contact 1830392 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1830392 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 22.7mm |
| Flammability Rating | UL94 V-0 |
| Height | 25.3mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 71.35mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Levels | 2 |
| Number of Positions | 32 |
| Number of Positions Per Level | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | MCDV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 4.197601oz |
| Width | 71.35mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1830392 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
