
16-position shrouded header with a 3.81mm pitch, featuring straight, through-hole solder termination. This male connector offers a 300V voltage rating and 8A current rating, constructed from green polyamide with tin-plated contacts. Designed for board-to-board applications, it boasts UL94 V-0 flammability and is RoHS compliant.
Phoenix Contact 1830460 technical specifications.
| Approvals | CSA, VDE, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 22.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 25.3mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 31.87mm |
| Material | Polyamide |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Levels | 2 |
| Number of Poles | 16 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MCDV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| Weight | 4.162328oz |
| Width | 31.87mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1830460 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
