Conn Wire to Board HDR 4 POS 7.62mm Solder Thru-Hole
Checking distributor stock and pricing after the page loads.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 7.62mm |
| Termination Method | Solder |
| Mounting | Through Hole |
| Max Current Rating | 41A |
| Max Voltage Rating | 630V |
| Height | 14.29mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |