PCB connector, nominal current 12 A, rated voltage (III/2) 320 V, number of positions 16, pitch 5.08 mm,connection method Screw connection with tension sleeve, color green, contact surface Gold
Phoenix Contact 1832730 technical specifications.
| Color | Green, Grey |
| Contact Plating | Gold |
| Current | 15A |
| Current Rating | 12A |
| Housing Color | Green |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 16 |
| Number of Positions Per Level | 16 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | COMBICON MSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 1oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1832730 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.