
This terminal block features 16 positions with a 3.81mm pitch, suitable for 14AWG wire. It has a voltage rating of 300V and is made from polyamide material with a nylon insulation. The block is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a package quantity of 50 and is designed for DIN rail mounting.
Sign in to ask questions about the Phoenix Contact 1832879 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1832879 technical specifications.
| Color | Green |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Insulation Material | Nylon |
| Material | Polyamide |
| Mount | DIN Rail |
| Number of Levels | 1 |
| Number of Positions | 16 |
| Number of Ways | 16 |
| Package Quantity | 50 |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | COMBICON MCVK |
| Terminal Width | 27.8mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.722481oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1832879 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
