
3-position terminal block for DIN rail mounting, featuring a 3.81mm pitch and screw termination. Rated for 8A and 300V, with a 160V voltage rating. Constructed with green nylon insulation, it offers a wide operating temperature range of -40°C to 125°C and a UL94 V-0 flammability rating. Accommodates wire gauges from 14AWG to 30AWG.
Sign in to ask questions about the Phoenix Contact 1832882 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1832882 technical specifications.
| Color | Green |
| Current | 8A |
| Current Rating | 8A |
| Depth | 4.5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Insulation Material | Nylon |
| Length | 5.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Package Quantity | 50 |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | COMBICON MCVK |
| Terminal Width | 27.8mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.217076oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1832882 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
