
Modular terminal block featuring 6 positions and 1 row, designed for board or panel mounting. This green component offers a 3.81mm pitch and accepts wire gauges from 14AWG to 30AWG, with screw termination. It is rated for 8A maximum current and 300V voltage, with a UL94 V-0 flammability rating. Constructed with tin contact material and plating, this lead-free, RoHS compliant terminal block is suitable for general applications.
Phoenix Contact 1833069 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 20.3mm |
| Lead Free | Lead Free |
| Length | 19.4mm |
| Max Current Rating | 8A |
| Mount | Board, Panel |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | MCVU |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 7.195888oz |
| Width | 33.25mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1833069 to view detailed technical specifications.
No datasheet is available for this part.
