Modular terminal block featuring 12 positions and 1 row, designed for straight orientation. This green, polyamide component offers a 3.81mm pitch and accepts wire gauges from 14AWG to 30AWG with screw termination. Rated for 8A and 160V, it boasts UL94 V-0 flammability and is RoHS compliant, with approvals including CSA, VDE, cULus, CB, and EAC. Suitable for board, panel, and cable mounting, it has a contact material of tin.
Sign in to ask questions about the Phoenix Contact 1833124 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1833124 technical specifications.
| Approvals | CSA, VDE, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 12.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 20.3mm |
| Lead Free | Lead Free |
| Length | 56.11mm |
| Material | Polyamide |
| Max Current Rating | 8A |
| Max Supply Voltage | 160V |
| Mount | Board, Panel, Cable |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | MCVU |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 7.195888oz |
| Width | 56.11mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1833124 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.