The Phoenix Contact 1833137 is a 13-position terminal block with a single level, rated for 8A and 300V. It features screw termination and is designed for board mounting. The terminal block is made from materials that meet the UL94 V-0 flammability rating and is compliant with RoHS regulations. It is available in a bulk packaging quantity of 50 units.
Phoenix Contact 1833137 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Mount | Board |
| Number of Levels | 1 |
| Number of Positions | 13 |
| Number of Positions Per Level | 13 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Series | COMBICON MCVU |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 7.195888oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
No datasheet is available for this part.