
Cable housing, pitch: 3.81 mm, number of positions: 13, dimension a: 51.92 mm, color: green
Phoenix Contact 1834453 technical specifications.
| Color | Green |
| Flammability Rating | UL94 HB |
| Material | PVC |
| Mount | Cable |
| Number of Positions | 13 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | COMBICON |
| Weight | 0.431401oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1834453 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.