
12-position, 1-level pluggable terminal block with 5.08mm pitch for flexible flat cable (FFC) / flexible printed circuit (FPC) applications. Features a straight, free-hanging orientation and screw termination. Rated for 12A maximum current and 320V maximum supply voltage, accommodating wire gauges from 12 to 30 AWG. Constructed with tin-plated contacts and a green, UL94 V-0 flammability rated housing.
Phoenix Contact 1835193 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 26mm |
| Flammability Rating | UL94 V-0 |
| Height | 26mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 71.12mm |
| Max Current Rating | 12A |
| Max Supply Voltage | 320V |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MVSTBR |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 4.691437oz |
| Width | 71.12mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1835193 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.