5-position, 1-level terminal block featuring 5.08mm pitch for right-angle cable mounting. Rated for 8A and 300V, it utilizes tin-plated copper contacts and a green, UL94 V-0 rated housing. Accommodates wire gauges from 14AWG to 30AWG with screw termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1836105 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 15.5mm |
| Housing Color | Green |
| Length | 11.1mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 3.703766oz |
| Width | 19.08mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1836105 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.