
9-position, 1-level pluggable terminal block with 5.08mm pitch for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features ZIF/LIF termination with screw connection, accepting wire gauges from 14 AWG to 30 AWG. Rated for 8A current and 300V voltage, with a UL94 V-0 flammability rating. Constructed with tin-plated copper contacts and a green housing, this free-hanging component is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 15.5mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 11.1mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 3.703766oz |
| Width | 45.72mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |