
5-position, 1-row wire-to-board header with 5.08mm pitch. Features right-angle, through-hole mounting and solder termination. Copper contacts with tin plating offer 8A current rating and 300V voltage rating. Housing is green, UL94 V-0 flammability rated, with operating temperatures from -40°C to 85°C.
Phoenix Contact 1836215 technical specifications.
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 9.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 10.75mm |
| Housing Color | Green |
| Length | 25.4mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pin Diameter | 1.2mm |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 4.303423oz |
| Width | 25.4mm |
| RoHS | Compliant |
No datasheet is available for this part.