8-position, 1-row, right-angle wire-to-board header with 5.08mm pitch. Features a green housing, copper contacts with tin plating, and a 1.2mm pin diameter. Rated for 8A current and 300V voltage, with a UL94 V-0 flammability rating. Through-hole termination with solder connection.
Sign in to ask questions about the Phoenix Contact 1836244 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1836244 technical specifications.
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 9.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 10.75mm |
| Housing Color | Green |
| Length | 40.64mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pin Diameter | 1.2mm |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 4.303423oz |
| Width | 40.64mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1836244 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.