4-position PCB terminal block with 3.81mm pitch, featuring screw connection with tension sleeve and gold-plated contacts for 8A current and 160V rated voltage (III/2). This green, free-hanging connector supports wire gauges from 14AWG to 30AWG and boasts a UL94 V-0 flammability rating. Its compact design includes a 16.03mm height and 11.1mm length, with a 1-level, 1-row configuration.
Phoenix Contact 1836422 technical specifications.
| Color | Green |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 16.03mm |
| Housing Color | Green |
| Length | 11.1mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.100531oz |
| Width | 16.1mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
No datasheet is available for this part.