This shrouded header features 5 contacts with a 5mm pitch and 1 row. It is designed for through hole mounting and has a maximum operating temperature range of -40 to 100°C. The header is rated for a maximum current of 12A and a maximum voltage of 320V.
Checking distributor stock and pricing after the page loads.
Phoenix Contact 1836719 technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 5 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 12A |
| Max Voltage Rating | 320V |
| Height | 8.57mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.