
PC Terminal Block, 5 positions, 5.08mm pitch, straight orientation, screw termination. Features 5 circuits, 1 level, and 1 row. Rated for 12A current and 320V maximum supply voltage. Cable mountable with a 12-30AWG wire gauge range. Black color, tin contact material, and lead-free construction.
Sign in to ask questions about the Phoenix Contact 1836891 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1836891 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Current | 15A |
| Current Rating | 12A |
| Height | 25.4mm |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Max Current Rating | 12A |
| Max Supply Voltage | 320V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | COMBICON MVSTBW |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.383075oz |
| Width | 26mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1836891 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
