The Phoenix Contact 1836926 is a shrouded header with 3 contacts, a terminal pitch of 5mm, and a right-angle body orientation. It is designed for through-hole mounting and features a solder termination method. The header has a maximum operating temperature range of -40°C to 100°C and a maximum voltage rating of 320V. It can handle a maximum current rating of 12A.
Checking distributor stock and pricing after the page loads.
Phoenix Contact 1836926 technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 12A |
| Max Voltage Rating | 320V |
| Height | 8.57mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.