
This 8-position shrouded header features a 1-level design with a current rating of 8A and a voltage rating of 300V. It has a black housing color and is plated with tin. The header is available in a bulk packaging quantity of 50 and has a pitch of 3.81mm. It is designed for through-hole mounting and is part of the COMBICON MC series.
Sign in to ask questions about the Phoenix Contact 1839704 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1839704 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Housing Color | Black |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Series | COMBICON MC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 5.820204oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1839704 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.