
Green barrier strip terminal block, 1 row, 1 deck, 9 positions, 14-20 AWG wire gauge. Features 20A current rating, 400V voltage rating, tin contact plating, and screw termination. UL94 V-0 flammability rating, RoHS compliant. Dimensions: 68.53mm width, 28.7mm height, 17.2mm length, 0.3-inch pitch. Free hanging mount.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1840120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 28.7mm |
| Housing Color | Green |
| Length | 17.2mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| RoHS Compliant | Yes |
| Series | COMBICON PCC |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 400V |
| Weight | 0.295596oz |
| Width | 68.53mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1840120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.