
Green, right-angle terminal block featuring a 7.62 mm pitch and 9 positions for screw connections with tension sleeves. Rated for 630 V (III/2) and a nominal current of 20 A, this tin-plated component supports wire gauges from 10 AWG to 30 AWG. Constructed with UL94 V-0 flammability rating and lead-free, RoHS-compliant materials, it offers direct mounting capabilities.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1840625 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 35A |
| Current Rating | 20A |
| Depth | 32mm |
| Flammability Rating | UL94 V-0 |
| Height | 32mm |
| Lead Free | Lead Free |
| Length | 30.5mm |
| Max Current Rating | 20A |
| Max Supply Voltage | 630V |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Panel Thickness | 5mm |
| Pitch | 0.3inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DFK-PC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 1.311839oz |
| Width | 1.451inch |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1840625 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.