
This 12-position through hole shrouded header features a current rating of 12A and a voltage rating of 250V. The header is made of copper and has a gold plating. It is compliant with ELV regulations and has a flammability rating of UL94 V-0. The header is packaged in a bulk quantity of 50 and has a pitch of 5.08mm. It is suitable for use in applications where a high current and voltage are required.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Plating | Gold |
| Current | 12A |
| Current Rating | 12A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Lead Free | Not Applicable |
| Material | Copper |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Series | COMBICON MSTBV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| RoHS | Compliant |