Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Sign in to ask questions about the Phoenix Contact 1841844 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1841844 technical specifications.
| Color | Grey |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 15.9mm |
| Length | 8.6mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 18 |
| Number of Positions Per Level | 18 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MSTBV |
| Termination | Solder |
| Voltage Rating | 250V |
| Weight | 0.317395oz |
| Width | 114.76mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1841844 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.