
5-position, right-angle male header for wire-to-board connections. Features a 7mm pitch and 3.5mm contact spacing, with a 8A current rating and 300V voltage rating. Solder termination with tin contact plating ensures reliable connectivity. Housing is green, UL94 V-0 flammability rated, and lead-free.
Sign in to ask questions about the Phoenix Contact 1841899 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1841899 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 20.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 20.8mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 39.2mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 7mm |
| RoHS Compliant | Yes |
| Series | POWER SUBCON |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Width | 20.8mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1841899 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
