
Shrouded Header, Right Angle, 16 Positions, 2 Rows, 5.08mm Pitch. Features tin-plated tin contacts, PBT housing, and a 10A current rating. Operates within a -40°C to 125°C temperature range, with a 300V voltage rating. UL94 V-0 flammability rating ensures safety. Through-hole termination for secure board mounting.
Sign in to ask questions about the Phoenix Contact 1842128 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1842128 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 10A |
| Depth | 22.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 26.9mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 12.95mm |
| Material | PBT |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Levels | 2 |
| Number of Poles | 16 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON MDSTBA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.440925oz |
| Width | 45.18mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1842128 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
