
This 12-position, 2-level shrouded header is rated for 10A and 250V. It has a green housing and is available in a bulk packaging quantity of 50. The header is made of tin with a tin plating and is RoHS compliant. It measures 63.5mm in width, 22.1mm in length, and 31.8mm in height.
Phoenix Contact 1842319 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 10A |
| Height | 31.8mm |
| Housing Color | Green |
| Length | 22.1mm |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | MDSTBW |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.643834oz |
| Width | 63.5mm |
| RoHS | Compliant |
No datasheet is available for this part.