
The Phoenix Contact COMBICON MDSTB terminal block features a 6-position, 2-level design with a current rating of 10A and a voltage rating of 250V. It is constructed with tin-plated contacts and has a flammability rating of UL94 V-0. The terminal block is available in a bulk packaging quantity of 50 units and is RoHS compliant. It has a pitch of 5.08mm and is suitable for through-hole mounting. The terminal block is designed for general use and is manufactured by Phoenix Contact.
Sign in to ask questions about the Phoenix Contact 1842377 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1842377 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 6 |
| Number of Positions Per Level | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON MDSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 1.653lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1842377 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.