
16-position shrouded header with a 5.08mm pitch, designed for board-to-board applications. Features tin-plated contacts and a green housing with a UL94 V-0 flammability rating. This right-angle, through-hole component supports a 15A current rating and 300V voltage rating, with a 2-level, 2-row configuration.
Sign in to ask questions about the Phoenix Contact 1842429 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1842429 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 27.2mm |
| Housing Color | Green |
| Length | 22.1mm |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 16 |
| Number of Positions Per Level | 8 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | MDSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 2lb |
| Width | 53.34mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1842429 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
