
This 18-position, 2-level shrouded header features 9 positions per level and a 0.2inch pitch. It is available in a 50-pack and is designed for through-hole mounting. The header has a green housing color and is made with tin-plated contacts. It meets the UL94 V-0 flammability rating and is compliant with RoHS regulations. The header is part of the COMBICON MDSTB series and is suitable for use in applications up to 250V and 10A.
Phoenix Contact 1842432 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 18 |
| Number of Positions Per Level | 9 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | COMBICON MDSTB |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
