
Conn Terminal Block F 18 POS 5.08mm Screw 12A
Sign in to ask questions about the Phoenix Contact 1842678 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1842678 technical specifications.
| Terminal Pitch (mm) | 5.08 |
| Product Weight (g) | 56.4 |
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 18 |
| Termination Method | Screw |
| Max Current Rating | 12A |
| Cage Code | D0493 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1842678 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.