
The Phoenix Contact COMBICON MCDV series 24-position 2-level shrouded header features a green housing and tin-plated contacts. It has a maximum current rating of 8A and a voltage rating of 160V. The header is designed for through-hole mounting and is available in bulk packaging with 50 units per package. It meets the UL94 V-0 flammability rating and is compliant with RoHS regulations.
Phoenix Contact 1842869 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Levels | 2 |
| Number of Positions | 24 |
| Number of Positions Per Level | 12 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | COMBICON MCDV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 1.323lb |
| RoHS | Compliant |
No datasheet is available for this part.