This 26-position, 2-level shrouded header is rated for 8A at 300V and features a through-hole package. It has a flammability rating of UL94 V-0 and is RoHS compliant. The header is available in a bulk packaging quantity of 50 units, with a green housing color and tin-plated contacts. It is suitable for use in applications where a high current and voltage are required, and is designed for vertical orientation.
Sign in to ask questions about the Phoenix Contact 1842872 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1842872 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 26 |
| Number of Positions Per Level | 13 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Series | COMBICON MCDV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1842872 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.