
The Phoenix Contact COMBICON MCDV series FFC/FPC connector features 28 positions in two levels, with a pitch of 0.15 inch. It has a current rating of 8A and a voltage rating of 300V. The connector is made of tin-plated material and has a flammability rating of UL94 V-0. It is available in a bulk packaging with 50 pieces per package, and is RoHS compliant.
Sign in to ask questions about the Phoenix Contact 1842885 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1842885 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 28 |
| Number of Positions Per Level | 14 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Series | COMBICON MCDV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.684668oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1842885 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.