Modular terminal block featuring 14 positions across 1 row and 2 levels, with 7 positions per level. Rated for 8A current and 160V voltage, with a maximum operating temperature of 70°C. Constructed with tin contact material and plating, housed in green, UL94 V-0 flammability rated material. Designed for through-hole mounting with a 3.81mm pitch and solder termination.
Phoenix Contact 1842966 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 11.51mm |
| Flammability Rating | UL94 V-0 |
| Height | 26.2mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 11.51mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 14 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | MCD |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.366849oz |
| Width | 37.06mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1842966 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
