Wire-to-board header with 9 positions and a 3.81mm pitch. Features a 2-level, 1-row configuration with right-angle, through-hole termination. Rated for 8A current and 160V voltage, with a 300V maximum voltage. Constructed with tin-plated contacts and a green, UL94 V-0 rated housing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1842982 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 26.2mm |
| Housing Color | Green |
| Length | 21.9mm |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Series | MCD |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.472671oz |
| Width | 44.68mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1842982 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
