
Right-angle shrouded header for board-to-board applications, featuring 8 positions with a 3.81mm pitch. This 2-row connector offers 4 positions per level and a 2-level design, rated for 8A current and 300V voltage. Constructed with copper contacts plated in tin, it boasts a green housing with UL94 V-0 flammability rating and lead-free compliance. Termination is via solder, with a through-hole mounting style.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 21.9mm |
| Flammability Rating | UL94 V-0 |
| Height | 21.9mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 16.63mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MCD |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 4.127054oz |
| Width | 26.2mm |
| RoHS | Compliant |
