
Right-angle shrouded header for wire-to-board connections. Features 14 poles and 7 positions per level across 2 levels, with a 3.81mm pitch. Rated for 8A current and 160V voltage, with a maximum current rating of 8A. Constructed from green polyamide with tin-plated contacts, it offers a UL94 V-0 flammability rating and is lead-free and RoHS compliant. Termination is via solder, with a through-hole mounting style.
Sign in to ask questions about the Phoenix Contact 1843127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1843127 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 21.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 26.2mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 28.06mm |
| Material | Polyamide |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Levels | 2 |
| Number of Poles | 14 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | MCD |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 4.127054oz |
| Width | 28.06mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1843127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.