Right-angle wire-to-board header with 20 positions and a 3.81mm pitch. Features a 2-row configuration with 10 positions per level, designed for solder termination and through-hole mounting. Offers a maximum current rating of 8A and a voltage rating of 160V. Constructed with a green polyamide housing and copper contacts with tin plating. This component is RoHS compliant and meets UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1843156 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, VDE, cULus, CB, EAC |
| Color | Green |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 21.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 26.2mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 39.49mm |
| Material | Polyamide |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Levels | 2 |
| Number of Poles | 20 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MCD |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 4.127054oz |
| Width | 39.49mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1843156 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.