
24-position, 2-row shrouded header with a 3.81mm pitch. Features right-angle, through-hole mounting with solder termination. Rated for 8A current and 160V voltage, with a maximum current rating of 8A. Housing color is green, contact material and plating are tin, and it is lead-free and RoHS compliant. Flammability rating is UL94 V-0.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1843172 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 21.9mm |
| Flammability Rating | UL94 V-0 |
| Height | 26.2mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 41.91mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 24 |
| Number of Positions Per Level | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | MCD |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 4.127054oz |
| Width | 47.11mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1843172 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.