
28-position, 2-level, 1-row shrouded header for wire-to-board connections. Features a 3.81mm pitch and right-angle, through-hole mounting with solder termination. Rated for 8A current and 160V voltage, with a maximum voltage of 300V. Constructed with tin-plated copper contacts and a green UL94 V-0 flammability rated housing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1843198 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 26.2mm |
| Housing Color | Green |
| Length | 21.9mm |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 28 |
| Number of Positions Per Level | 14 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Series | MCD |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 4.127054oz |
| Width | 54.73mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1843198 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.