
Modular terminal block featuring 12 positions and 1 row, designed for through-hole mounting with a 3.5mm pitch. This straight, male connector offers an 8A current rating and a 160V voltage rating, with a maximum operating temperature of 70°C. Constructed from PBT material with tin-plated contacts, it boasts UL and CSA approvals and a UL94 V-0 flammability rating. The green housing is RoHS compliant.
Sign in to ask questions about the Phoenix Contact 1843703 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1843703 technical specifications.
| Approvals | UL, CSA |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 7.25mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.6mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 43.4mm |
| Material | PBT |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MCV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| DC Rated Voltage | 640mV |
| Weight | 4oz |
| Width | 43.4mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1843703 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
