Right-angle shrouded header with 5 positions and a 3.5mm pitch. Features tin-plated contacts and a PBT housing in green, rated for 8A and 300V. This through-hole component offers a 1-level, 1-row configuration with a solder termination. It meets UL and CSA approvals, is RoHS compliant, and boasts a UL94 V-0 flammability rating.
Sign in to ask questions about the Phoenix Contact 1844249 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1844249 technical specifications.
| Approvals | UL, CSA |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 9.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 10.65mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 18.9mm |
| Material | PBT |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| DC Rated Voltage | 640mV |
| Weight | 4oz |
| Width | 18.9mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1844249 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
