
Right-angle shrouded header with 7 positions and a 3.5mm pitch. Features tin-plated copper contacts, a PBT housing in green, and a 300V voltage rating. This male connector supports 8A current and is designed for through-hole solder termination. UL and CSA approved, with UL94 V-0 flammability rating.
Phoenix Contact 1844265 technical specifications.
| Approvals | UL, CSA |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 9.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 10.65mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 25.9mm |
| Material | PBT |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Poles | 7 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| DC Rated Voltage | 640mV |
| Weight | 4oz |
| Width | 25.9mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1844265 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.