
16-position, right-angle shrouded header with a 3.5mm pitch. Features tin-plated contacts and a green housing with UL94 V-0 flammability rating. Rated for 8A current and 300V voltage, this through-hole component offers a single row of 16 positions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1844359 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 9.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 10.65mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 57.4mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 16 |
| Number of Positions Per Level | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 4oz |
| Width | 57.4mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1844359 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.