
18-position, 1-row male header for wire-to-board connections. Features a 3.5mm pitch, straight orientation, and right-angle, through-hole solder termination. Constructed with a green PBT housing and tin-plated copper contacts, it offers a current rating of 8A and a voltage rating of 160V. Operating temperature range is -40°C to 85°C, with a UL94 V-0 flammability rating.
Sign in to ask questions about the Phoenix Contact 1844375 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1844375 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 7.52mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 10.65mm |
| Housing Color | Green |
| Length | 10.28mm |
| Material | PBT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Levels | 1 |
| Number of Positions | 18 |
| Number of Positions Per Level | 18 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 4oz |
| Width | 64.4mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1844375 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.