Conn PC Terminal Block F 5 POS 2.54mm Spring Clamp ST Cable Mount 6A Cardboard
Sign in to ask questions about the Phoenix Contact 1844604 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1844604 technical specifications.
| Type | PC Terminal Block |
| Gender | F |
| Number of Contacts | 5 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Spring Clamp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Cable Mount |
| Max Current Rating | 6A |
| Max Voltage Rating | 160V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1844604 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.